D4N-4F2G

Heilind Number:OMID4N-4F2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-4F2G
ECAD Model:
3D Model

Description:

D4N-4F2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-4F2G
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-4F2G

Detailed Description

Introducing the D4N-4F2G, a durable and reliable limit switch designed for industrial applications. This switch, part of the D4N series, features a rugged plastic housing and IP67 rating for protection against dust and water ingress, ensuring long-lasting performance even in harsh environments. With a screw mount and termination method, installation is secure and hassle-free. The contact configuration of 2NC/1NO offers versatile connectivity options. Equipped with a roller lever actuator, the D4N-4F2G provides precise and responsive operation. Operating at temperatures ranging from -30°C to 70°C, this switch is suitable for a wide range of operating conditions. Its current rating of 10A at 120V and 2.5A at 125V makes it ideal for controlling electrical circuits. Trust in the D4N-4F2G for efficient and dependable limit switch functionality.