D4N-6125

Heilind Number:OMID4N-6125
Manufacturer:Omron Industrial
Manufacturer Number:D4N-6125
ECAD Model:
3D Model

Description:

D4N-6125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-6125
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-6125

Detailed Description

Introducing the D4N-6125 Limit Switch, a reliable and versatile component designed for industrial applications. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments with its IP67 rating. The 1NC/1NO contact configuration allows for flexible connectivity, while the lever actuator ensures precise and responsive operation. With a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for a wide range of operating conditions. The D4N-6125 is rated for 10A at 120V and 2.5A at 125V, making it ideal for controlling electrical circuits with efficiency and safety. Whether used in machinery, automation systems, or other industrial settings, this switch guarantees reliable performance.