D4N-6222

Heilind Number:OMID4N-6222
Manufacturer:Omron Industrial
Manufacturer Number:D4N-6222
ECAD Model:
3D Model

Description:

D4N-6222

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-6222
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-6222

Detailed Description

Introducing the D4N-6222, a highly durable and versatile limit switch designed for reliable performance in industrial environments. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch ensures long-lasting operation even in harsh conditions. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for a wide range of applications. The Roller Lever actuator type allows for precise and efficient operation, while the 2NC contact configuration provides flexibility in circuit control. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, it guarantees consistent performance in extreme temperatures. With a current rating of 10 A and 2.5 A at voltage ratings of 120 V and 125 V respectively, the D4N-6222 is a reliable solution for your switching needs. Explore our full range of limit switches for even more options.