| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-6231 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Plunger |
| Operating Force: | 6.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-6231 |
D4N-6231
| Heilind Number: | OMID4N-6231 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-6231 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-6231, a versatile limit switch designed for reliable performance in various industrial applications. Constructed with durable plastic housing and featuring a convenient screw mount for easy installation, this switch is built to withstand harsh environments with an IP67 rating. The 2NC contact configuration and plunger actuator ensure precise and responsive operation, while the wide operating temperature range of -30°C to 70°C guarantees consistent performance in any setting. With a current rating of 10A at 120V and 2.5A at 125V, this switch offers high electrical reliability. Trust the D4N-6231 for your switching needs, whether in machinery, automation, or other critical systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

