D4N-6A2GR

Heilind Number:OMID4N-6A2GR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-6A2GR
ECAD Model:
3D Model

Description:

D4N-6A2GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-6A2GR
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-6A2GR

Detailed Description

Introducing the D4N-6A2GR, a durable and reliable limit switch designed for industrial applications. Constructed with a tough plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The contact configuration of 1NC/1NO, along with a roller lever actuator type, allows for versatile operation. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch can function effectively in a wide range of conditions. With a current rating of 10A at 120V and 2.5A at 125V, it provides reliable power control. Part of the D4N series, this switch is a dependable solution for your industrial automation needs.