D4N-6B62

Heilind Number:OMID4N-6B62
Manufacturer:Omron Industrial
Manufacturer Number:D4N-6B62
ECAD Model:
3D Model

Description:

D4N-6B62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-6B62
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-6B62

Detailed Description

Introducing the D4N-6B62, a high-performance limit switch designed for reliable and efficient operation in various industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch ensures long-lasting performance even in harsh environments with an IP67 rating. The 2NC contact configuration and lever actuator type provide precise control and accurate signaling, while the 5 N operating force guarantees smooth and responsive operation. With a current rating of 10 A at 120 V and 2.5 A at 125 V, this switch offers versatile compatibility and can be used in a wide range of systems. Whether you need to control machinery, monitor processes, or ensure safety compliance, the D4N-6B62 is the perfect solution. Trust in its quality and performance, as it is part of the reliable D4N series of switches.