D4N-6D32

Heilind Number:OMID4N-6D32
Manufacturer:Omron Industrial
Manufacturer Number:D4N-6D32
ECAD Model:
3D Model

Description:

D4N-6D32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-6D32
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:3NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-6D32

Detailed Description

Introducing the D4N-6D32, a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environmental conditions with an IP67 rating. The 3NC contact configuration ensures secure and stable connections, while the plunger actuator type offers precise and responsive operation. With a maximum operating temperature of 70°C and a minimum of -30°C, this switch can perform reliably in a wide range of settings. Rated for 10A at 120V and 2.5A at 125V, it provides ample power capacity for demanding tasks. Trust in the D4N-6D32 for efficient and dependable performance in your industrial control systems.