D4N-6D62

Heilind Number:OMID4N-6D62
Manufacturer:Omron Industrial
Manufacturer Number:D4N-6D62
ECAD Model:
3D Model

Description:

D4N-6D62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-6D62
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:3NC
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-6D62

Detailed Description

Introducing the D4N-6D62, a durable and reliable limit switch designed for industrial applications. This compact switch, part of the D4N series, features a rugged plastic housing with a screw mount for easy installation. With a IP67 rating, it is suitable for use in harsh environments. The 3NC contact configuration ensures accurate and consistent operation. Equipped with a lever actuator, the D4N-6D62 has a low operating force of 5 N, making it ideal for various mechanical systems. It has a current rating of 10 A at 120 V and 2.5 A at 125 V, providing efficient performance. Operating temperature ranges from -30 °C to 70 °C, further enhancing its versatility. Trust in the D4N-6D62 for precision control and durability in your industrial setup.