| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-6D62R |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 3NC |
| Actuator Type: | Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-6D62R |
D4N-6D62R
| Heilind Number: | OMID4N-6D62R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-6D62R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-6D62R, a rugged and reliable limit switch designed for demanding industrial environments. Featuring a tough plastic housing with a screw mount for secure installation, this switch is built to withstand the harshest conditions. With an IP67 rating, it is dust-tight and water-resistant, ensuring optimal performance even in dusty or wet settings. The 3NC contact configuration and lever actuator type provide precise and accurate operation, making it ideal for safety and control applications. Rated for up to 10A at 120V, and 2.5A at 125V, it can handle heavy loads with ease. From machinery to conveyor systems, the D4N-6D62R is the perfect choice for reliable and durable switching solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

