D4N-6E31

Heilind Number:OMID4N-6E31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-6E31
ECAD Model:
3D Model

Description:

D4N-6E31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-6E31
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-6E31

Detailed Description

Introducing the D4N-6E31, a durable and reliable limit switch designed for industrial applications. With a rugged plastic housing, this switch is built to withstand harsh environments. The screw mount and termination method ensure secure installation and connectivity. Operating smoothly in temperatures ranging from -30°C to 70°C, and boasting an IP67 rating for dust and water resistance, the D4N-6E31 is perfect for even the toughest conditions. Its 1NC/1NO contact configuration and plunger actuator type provide versatile functionality, while the operating force of 6.5 N guarantees precise performance. With a current rating of 10A/2.5A and voltage rating of 120V/125V, this switch offers reliable power control. Part of the D4N series, it is a trusted choice for limit switches in industrial settings.