D4N-6E32

Heilind Number:OMID4N-6E32
Manufacturer:Omron Industrial
Manufacturer Number:D4N-6E32
ECAD Model:
3D Model

Description:

D4N-6E32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-6E32
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-6E32

Detailed Description

The D4N-6E32 is a rugged and reliable limit switch designed for industrial applications. Constructed with a durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance even in challenging conditions. The 1NC/1NO contact configuration and plunger actuator type provide versatile functionality, while the 6.5N operating force guarantees precise and responsive operation. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for a wide range of settings. With a current rating of 10A at 120V and 2.5A at 125V, it offers reliable power control. The D4N-6E32 is part of the trusted D4N series, making it a dependable choice for limit switch applications.