D4N-8122

Heilind Number:OMID4N-8122
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8122
ECAD Model:
3D Model

Description:

D4N-8122

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8122
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8122

Detailed Description

Introducing the D4N-8122, a versatile limit switch designed for reliable performance in industrial environments. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is suitable for a wide range of applications. With an IP67 rating, it offers protection against dust and water ingress, ensuring longevity even in harsh conditions. The 1NC/1NO contact configuration and roller lever actuator provide flexibility in operation, while the operating force of 5N guarantees precise and responsive feedback. Rated for a maximum current of 10A at 120V and 2.5A at 125V, this switch is capable of handling heavy loads with ease. Whether you're in the manufacturing, automation, or machinery industry, the D4N-8122 is the perfect solution for your limit switch needs.