D4N-8131

Heilind Number:OMID4N-8131
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8131
ECAD Model:
3D Model

Description:

D4N-8131

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8131
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8131

Detailed Description

Introducing the D4N-8131, a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch can withstand temperatures ranging from -30°C to 70°C, making it suitable for a variety of environments. With an IP67 rating, it is protected against dust and water ingress, ensuring long-lasting performance. The 1NC/1NO contact configuration and plunger actuator type provide versatile functionality, while the 6.5N operating force guarantees precise and efficient operation. With a current rating of 10A/2.5A at 120V/125V, this switch is suitable for a wide range of electrical systems. Fully RoHS compliant, the D4N-8131 is not only high-performing but also environmentally friendly. Perfect for use in machinery, automation, and other industrial settings, this switch is a dependable choice for your application needs.