D4N-8162

Heilind Number:OMID4N-8162
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8162
ECAD Model:
3D Model

Description:

D4N-8162

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8162
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8162

Detailed Description

Introducing the D4N-8162, a durable and reliable limit switch designed for a wide range of industrial applications. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch can withstand temperatures ranging from -30 °C to 70 °C, making it suitable for both indoor and outdoor use. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance in harsh environments. The contact configuration of 1NC/1NO, along with a lever actuator type, allows for versatile operation. Operating at a maximum force of 5 N, this switch can handle current ratings of up to 10 A at 120 V or 2.5 A at 125 V. Trust in the D4N-8162 for precise and efficient control in your industrial automation systems.