| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-8220 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-8220 |
D4N-8220
| Heilind Number: | OMID4N-8220 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-8220 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-8220, a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch can withstand operating temperatures ranging from -30°C to 70°C, making it suitable for a variety of environments. With an IP67 rating, it offers protection against dust and water ingress. The 2NC contact configuration and roller lever actuator ensure precise and efficient operation, while the 5N operating force guarantees consistent performance. Rated for 10A at 120V and 2.5A at 125V, this switch is ideal for controlling machinery and equipment. Trust in the D4N-8220 for seamless and dependable automation in your facility.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

