| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-8222 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-8222 |
D4N-8222
| Heilind Number: | OMID4N-8222 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-8222 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-8222 limit switch, a versatile and reliable component for industrial automation. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is designed to withstand even the harshest operating environments with an IP67 rating. Its roller lever actuator ensures precise and efficient operation, while the 2NC contact configuration provides added safety. With an operating force of 5N, current rating of 10A/2.5A, and voltage rating of 120V/125V, this switch is suitable for a wide range of applications. Whether you need to control machinery or monitor processes, the D4N-8222 is the perfect solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

