D4N-822H

Heilind Number:OMID4N-822H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-822H
ECAD Model:
3D Model

Description:

D4N-822H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-822H
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-822H

Detailed Description

Introducing the D4N-822H, a powerful and versatile limit switch from the D4N series. Crafted with durable plastic housing, this switch is designed for reliable performance in industrial settings. Featuring a screw mount for easy installation, it ensures secure attachment in any application. With a maximum operating temperature of 70°C and a minimum of -30°C, it can withstand harsh environments with ease, boasting an IP67 rating for dust and water resistance. The 2NC contact configuration and roller lever actuator type provide precise and efficient operation, while the 4.5N operating force guarantees accurate actuation. With a current rating of 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of electrical systems. Perfect for use in machinery, robotics, and automation, the D4N-822H is a must-have for any industrial workspace.