D4N-8231

Heilind Number:OMID4N-8231
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8231
ECAD Model:
3D Model

Description:

D4N-8231

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8231
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8231

Detailed Description

Introducing the D4N-8231, a highly durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it is dust-tight and protected against water immersion. The 2NC contact configuration ensures reliable operation, while the plunger actuator type offers precise control. Operating with a low force of 6.5 N, it is suitable for a variety of machinery. With a current rating of 10 A at 120 V and 2.5 A at 125 V, this switch is capable of handling high-power applications. Whether you're in the manufacturing, automation, or robotics industry, the D4N-8231 is the perfect solution for your limit switching needs.