| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-8232 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Plunger |
| Operating Force: | 6.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-8232 |
D4N-8232
| Heilind Number: | OMID4N-8232 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-8232 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-8232, a robust and reliable limit switch designed for industrial applications. Crafted with durable plastic housing and featuring a screw mount for easy installation, this switch ensures dependable performance even in harsh environments with its IP67 rating. The 2NC contact configuration and plunger actuator type guarantee precise and consistent operation, while the operating force of 6.5N ensures accurate feedback. With a current rating of 10A and 2.5A at voltage ratings of 120V and 125V, respectively, this switch is suitable for a wide range of electrical systems. Whether it's for machinery control or safety monitoring, the D4N-8232 is the ideal solution for your automation needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

