D4N-8262

Heilind Number:OMID4N-8262
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8262
ECAD Model:
3D Model

Description:

D4N-8262

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8262
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8262

Detailed Description

Introducing the D4N-8262, a versatile and reliable limit switch designed for optimal performance in various industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting durability. The 2NC contact configuration and lever actuator type guarantee precise and efficient operation. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, this switch is suitable for use in a wide range of conditions. With a current rating of 10 A and 2.5 A, and a voltage rating of 120 V and 125 V, it provides reliable performance. Certified under the categories of Limit Switches and Switches, the D4N-8262 is a must-have for any industrial setting.