D4N-8A20

Heilind Number:OMID4N-8A20
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8A20
ECAD Model:
3D Model

Description:

D4N-8A20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8A20
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8A20

Detailed Description

Introducing the D4N-8A20, a rugged and reliable limit switch designed for industrial applications. Constructed with a durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it is protected against dust and water ingress, ensuring consistent performance even in challenging conditions. The Roller Lever actuator type and 1NC/1NO contact configuration provide versatile functionality, while the operating force of 5N guarantees precise and responsive operation. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, this switch is suitable for a wide range of applications. With a current rating of 10A at 120V and 2.5A at 125V, it offers reliable power control. Trust the D4N-8A20 for your limit switching needs, as it is a quality product from the renowned D4N series.