D4N-8A22

Heilind Number:OMID4N-8A22
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8A22
ECAD Model:
3D Model

Description:

D4N-8A22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8A22
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8A22

Detailed Description

The D4N-8A22 is a highly reliable limit switch designed for industrial applications. Its durable plastic housing and IP67 rating ensure protection against harsh environments. Featuring a convenient screw mount and termination method, installation is a breeze. With a wide operating temperature range from -30°C to 70°C, this switch is suitable for use in various conditions. The roller lever actuator type offers precise and smooth operation, while the 1NC/1NO contact configuration allows for versatile control options. With a maximum operating force of 5N and a current rating of 10A at 120V and 2.5A at 125V, this switch provides reliable performance. Part of the D4N series, it is a trusted choice for professionals in need of high-quality limit switches.