D4N-8A2H

Heilind Number:OMID4N-8A2H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8A2H
ECAD Model:
3D Model

Description:

D4N-8A2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8A2H
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8A2H

Detailed Description

The D4N-8A2H is a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance. The 1NC/1NO contact configuration and roller lever actuator type make it versatile for various automation and control systems. Operating at temperatures ranging from -30°C to 70°C, it is suitable for use in both indoor and outdoor settings. With a current rating of 10A at 120V and 2.5A at 125V, it can handle high power loads with ease. Trust the D4N-8A2H for your limit switch needs in demanding industrial settings.