D4N-8A31

Heilind Number:OMID4N-8A31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8A31
ECAD Model:
3D Model

Description:

D4N-8A31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8A31
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8A31

Detailed Description

Introducing the D4N-8A31, a versatile limit switch designed for reliable performance in a variety of industrial applications. Constructed with a durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting durability. The 1NC/1NO contact configuration and plunger actuator type provide flexibility for different circuit setups, while the operating force of 6.5 N guarantees precise and accurate operation. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, this switch is suitable for a range of voltage requirements. Whether used in machinery, automation systems, or other industrial settings, the D4N-8A31 delivers dependable performance you can count on.