D4N-8A32R

Heilind Number:OMID4N-8A32R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8A32R
ECAD Model:
3D Model

Description:

D4N-8A32R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8A32R
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8A32R

Detailed Description

Introducing the D4N-8A32R Limit Switch, a reliable and durable solution for your industrial automation needs. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is designed to withstand even the harshest environments with its IP67 rating. With a contact configuration of 1NC/1NO and an actuator type of Plunger, it offers versatile functionality for a variety of applications. The D4N-8A32R has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C, ensuring reliable performance in extreme conditions. With a current rating of 10A/2.5A and a voltage rating of 120V/125V, this switch provides efficient power control. Trust in the D4N-8A32R for dependable operation in your industrial settings.