D4N-8A62

Heilind Number:OMID4N-8A62
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8A62
ECAD Model:
3D Model

Description:

D4N-8A62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8A62
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8A62

Detailed Description

Introducing the D4N-8A62, a versatile limit switch designed for reliable performance in various industrial applications. This durable switch features a housing made of high-quality plastic and a secure screw mount, ensuring easy installation and long-lasting durability. With an IP67 rating, it is resistant to dust and water ingress, making it suitable for even the harshest environments. The contact configuration of 1NC/1NO allows for flexibility in circuit control, while the lever actuator type ensures precise and efficient operation. Operating at temperatures ranging from -30°C to 70°C, this switch is suitable for use in diverse settings. With a current rating of 10A/2.5A and a voltage rating of 120V/125V, it can handle a wide range of electrical loads. Trust the D4N-8A62 for dependable performance in your industrial automation systems.