D4N-8B20R

Heilind Number:OMID4N-8B20R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8B20R
ECAD Model:
3D Model

Description:

D4N-8B20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8B20R
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8B20R

Detailed Description

The D4N-8B20R is a versatile limit switch designed for reliable performance in a variety of industrial applications. Constructed with a durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments with an IP67 rating. With a contact configuration of 2NC and an actuator type of Roller Lever, it offers precise and responsive operation. The D4N-8B20R has a current rating of 10 A at 120 V and 2.5 A at 125 V, making it suitable for a range of voltage applications. Its wide operating temperature range of -30°C to 70°C ensures consistent performance even in extreme conditions. Perfect for use in hi-rel environments, this limit switch is a reliable and efficient choice for industrial automation systems.