D4N-8B2G

Heilind Number:OMID4N-8B2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8B2G
ECAD Model:
3D Model

Description:

D4N-8B2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8B2G
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-8B2G

Detailed Description

Introducing the D4N-8B2G, a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing, this switch is built to withstand even the harshest environments. Featuring a screw mount and termination method, installation is quick and easy. With an IP67 rating, it offers protection against dust and water ingress, ensuring uninterrupted performance. The 2NC contact configuration and roller lever actuator type provide precise and accurate operation. With a maximum operating temperature of 70 °C and a minimum of -30 °C, it is suitable for a wide range of settings. The D4N-8B2G has a current rating of 10 A at 120 V and 2.5 A at 125 V, making it ideal for high-power applications. Trust in the D4N series for exceptional quality and performance.