D4N-8C20

Heilind Number:OMID4N-8C20
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8C20
ECAD Model:
3D Model

Description:

D4N-8C20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8C20
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-8C20

Detailed Description

Introducing the D4N-8C20, a high-performance limit switch designed for precision control in industrial settings. Crafted with durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand harsh environments with an IP67 rating. The roller lever actuator ensures reliable operation, while the 2NC/1NO contact configuration offers versatile functionality. With an operating force of 5 N and current rating of 10 A (2.5 A at 120 V/125 V), this switch is capable of handling demanding applications with ease. Operating temperature ranges from -30°C to 70°C, making it suitable for a wide range of operating conditions. Perfect for use in machinery, automation systems, and more, the D4N-8C20 is a dependable solution for your control needs.