D4N-8C20R

Heilind Number:OMID4N-8C20R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8C20R
ECAD Model:
3D Model

Description:

D4N-8C20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8C20R
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-8C20R

Detailed Description

Introducing the D4N-8C20R, a robust and reliable limit switch designed for industrial applications. Constructed with durable plastic housing, this switch is built to withstand harsh environments. Featuring a screw mount for easy installation, it ensures secure placement in any setting. With a wide operating temperature range from -30°C to 70°C and an IP67 rating, it guarantees performance even in extreme conditions. The contact configuration of 2NC/1NO and a current rating of 10A make it suitable for a variety of control systems. The roller lever actuator allows for precise and efficient operation. Rated for 120V/125V, this switch is essential for maintaining safety and efficiency in machinery and equipment. Trust the D4N-8C20R for superior performance and peace of mind in your industrial operations.