D4N-8C31

Heilind Number:OMID4N-8C31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8C31
ECAD Model:
3D Model

Description:

D4N-8C31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8C31
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:6.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-8C31

Detailed Description

Introducing the D4N-8C31, a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing, this switch is built to withstand tough environments. Featuring a screw mount and termination method, installation is quick and easy. With an IP67 rating, it offers protection against dust and water ingress. The 2NC/1NO contact configuration ensures versatile functionality. The plunger actuator type and 6.5 N operating force guarantee precise operation. With a current rating of 10A/2.5A and voltage rating of 120V/125V, this switch is suitable for a variety of electrical systems. Whether it's for machinery, equipment, or infrastructure, the D4N-8C31 is the perfect choice for ensuring safety and efficiency in your operations.