| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-8C31R |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Plunger |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 2NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-8C31R |
D4N-8C31R
| Heilind Number: | OMID4N-8C31R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-8C31R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-8C31R Limit Switch, a reliable and durable solution for your industrial automation needs. Constructed with tough plastic housing and featuring a screw mount for secure installation, this switch is designed to withstand even the harshest operating environments with an IP67 rating. With a wide operating temperature range from -30°C to 70°C, it ensures consistent performance in any condition. The 2NC/1NO contact configuration, along with a plunger actuator type, allows for versatile applications. Rated for 10A at 120V and 2.5A at 125V, this switch offers high functionality and efficiency. Perfect for use in various industries, the D4N-8C31R is a dependable choice for limit switch applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

