D4N-8C32R

Heilind Number:OMID4N-8C32R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8C32R
ECAD Model:
3D Model

Description:

D4N-8C32R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8C32R
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-8C32R

Detailed Description

Introducing the D4N-8C32R, a rugged and reliable limit switch designed for industrial applications. With a durable plastic housing and screw mount installation, this switch is built to withstand harsh environments. Featuring a contact configuration of 2NC/1NO and an actuator type of Plunger, it offers versatile functionality for various automation systems. The D4N-8C32R has a current rating of 10A and 2.5A, with a voltage rating of 120V and 125V, ensuring efficient performance. Its IP67 rating guarantees protection against dust and water ingress, making it suitable for outdoor use. With a wide operating temperature range of -30°C to 70°C, this switch is perfect for applications in extreme conditions. Trust in the D4N-8C32R for high-quality and dependable operation in your industrial setups.