D4N-8C62

Heilind Number:OMID4N-8C62
Manufacturer:Omron Industrial
Manufacturer Number:D4N-8C62
ECAD Model:
3D Model

Description:

D4N-8C62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-8C62
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-8C62

Detailed Description

Introducing the D4N-8C62 Limit Switch, a reliable and durable solution for industrial automation applications. Constructed with a sturdy plastic housing and featuring a screw mount, this switch is designed for easy installation and long-lasting performance. With an IP67 rating, it can withstand harsh environments with ease. The 2NC/1NO contact configuration and lever actuator ensure precise and efficient operation, while the operating force of 5 N guarantees accurate actuation. Rated for 10 A at 120 V and 2.5 A at 125 V, this switch is suitable for a wide range of voltage and current requirements. Whether you're in manufacturing, packaging, or any other industry, the D4N-8C62 is a versatile and reliable choice for your automation needs.