D4N-9122

Heilind Number:OMID4N-9122
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9122
ECAD Model:
3D Model

Description:

D4N-9122

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9122
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9122

Detailed Description

Introducing the D4N-9122, a versatile and reliable limit switch designed for a wide range of industrial applications. Crafted with durable plastic housing and featuring a convenient screw mount installation, this switch ensures easy and secure integration into your machinery. With a robust IP67 rating, it guarantees protection against dust and water ingress, making it suitable for even the harshest environments. The 1NC/1NO contact configuration and roller lever actuator provide precise and efficient operation, while the 5 N operating force ensures accurate switching. With a current rating of 10 A at 120 V and 2.5 A at 125 V, this switch offers high performance and reliability. Whether you're in the manufacturing, automotive, or aerospace industry, the D4N-9122 is the perfect solution for your limit switch needs.