D4N-9125

Heilind Number:OMID4N-9125
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9125
ECAD Model:
3D Model

Description:

D4N-9125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9125
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9125

Detailed Description

Introducing the D4N-9125, a durable and reliable limit switch designed for a wide range of industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The 1NC/1NO contact configuration and roller lever actuator provide versatile and precise operation. Rated for a maximum current of 10A at 120V and 2.5A at 125V, it is suitable for both high and low voltage applications. With an operating temperature range of -30°C to 70°C, this switch is capable of reliable performance in extreme conditions. Trust the D4N-9125 for your limit switch needs.