D4N-9126

Heilind Number:OMID4N-9126
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9126
ECAD Model:
3D Model

Description:

D4N-9126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9126
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9126

Detailed Description

D4N-9126, also known as the D4N-9126, is a high-quality limit switch designed for reliable performance in various industrial applications. With a durable plastic housing and IP67 rating, it can withstand harsh environmental conditions. The screw mount and termination method ensure secure installation, while the roller lever actuator type allows for precise and efficient operation. Featuring a contact configuration of 1NC/1NO, this switch offers versatility in its usage. With a wide operating temperature range from -30°C to 70°C, it is suitable for both indoor and outdoor use. The D4N-9126 has a current rating of 10A at 120V and 2.5A at 125V, making it ideal for controlling electrical circuits. It belongs to the D4N series of limit switches and is a reliable component in any industrial control system.