D4N-912G

Heilind Number:OMID4N-912G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-912G
ECAD Model:
3D Model

Description:

D4N-912G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-912G
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-912G

Detailed Description

Introducing the D4N-912G, a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch can withstand temperatures ranging from -30°C to 70°C, making it suitable for a variety of environments. With an IP67 rating, it is also protected against dust and water ingress. The 1NC/1NO contact configuration and roller lever actuator type ensure precise and efficient operation, while the 4.5N operating force guarantees accurate switching. Rated for 10A at 120V and 2.5A at 125V, this switch is ideal for controlling machinery and equipment. RoHS compliant and part of the D4N series, the D4N-912G is a high-quality and versatile solution for your automation needs.