| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-9131 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 1NC/1NO |
| Actuator Type: | Plunger |
| Operating Force: | 6.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-9131 |
D4N-9131
| Heilind Number: | OMID4N-9131 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-9131 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-9131, a high-performance limit switch designed for durability and reliability in industrial settings. Featuring a rugged plastic housing and IP67 rating, this switch is built to withstand harsh environments. Its screw mount and termination method ensure secure installation, while its wide operating temperature range of -30°C to 70°C guarantees optimal performance in varying conditions. The 1NC/1NO contact configuration and plunger actuator type provide versatile functionality, with an operating force of 6.5N. With a current rating of 10A/2.5A and voltage rating of 120V/125V, the D4N-9131 is suitable for a wide range of applications. Trust in the D4N series for dependable operation and peace of mind.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

