D4N-9132

Heilind Number:OMID4N-9132
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9132
ECAD Model:
3D Model

Description:

D4N-9132

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9132
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9132

Detailed Description

Introducing the D4N-9132, a durable limit switch designed for reliable performance in various industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is suitable for use in harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring longevity. The 1NC/1NO contact configuration and plunger actuator type provide versatile operation, while the 6.5 N operating force guarantees precise and consistent feedback. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, it can withstand extreme conditions. With a current rating of 10 A and 2.5 A, as well as a voltage rating of 120 V and 125 V, this switch is suitable for a wide range of applications. Trusted for its quality and performance, the D4N-9132 is a reliable choice for your industrial automation needs.