D4N-9162

Heilind Number:OMID4N-9162
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9162
ECAD Model:
3D Model

Description:

D4N-9162

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9162
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9162

Detailed Description

Introducing the D4N-9162, a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing, this switch is built to withstand harsh environments. Featuring a screw mount and termination method, it ensures secure installation. With an IP67 rating, it is dust-tight and can withstand immersion in water up to 1 meter deep. The 1NC/1NO contact configuration and lever actuator type provide versatile functionality. Operating at temperatures ranging from -30°C to 70°C, it is suitable for a wide range of operating conditions. Rated for 10A at 120V and 2.5A at 125V, this switch offers high performance. While not RoHS compliant, it meets stringent quality and safety standards. Perfect for use in various machinery and equipment, the D4N-9162 is a dependable choice for your industrial automation needs.