D4N-9222

Heilind Number:OMID4N-9222
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9222
ECAD Model:
3D Model

Description:

D4N-9222

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9222
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9222

Detailed Description

Introducing the D4N-9222, a reliable and durable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough operating conditions. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in challenging environments. The 2NC contact configuration and roller lever actuator ensure precise and efficient operation, while the 5N operating force guarantees reliable performance. Rated for a maximum of 10A at 120V, this switch is capable of handling high-power loads with ease. Whether you're in the manufacturing, automation, or machinery industry, the D4N-9222 is the perfect choice for your switching needs.