D4N-9225

Heilind Number:OMID4N-9225
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9225
ECAD Model:
3D Model

Description:

D4N-9225

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9225
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9225

Detailed Description

Introducing the D4N-9225, a durable and reliable limit switch designed for industrial applications. Constructed with a tough plastic housing and featuring a screw mount for easy installation, this switch can withstand extreme temperatures ranging from -30°C to 70°C, making it suitable for a variety of environments. With an IP67 rating, it is dust-tight and water-resistant, ensuring long-lasting performance. The 2NC contact configuration and roller lever actuator type provide precise and consistent operation, while the 5N operating force guarantees accurate switching. Rated for 10A at 120V and 2.5A at 125V, this switch is perfect for controlling machinery and equipment. Trust in the D4N-9225 for efficient and dependable performance in your industrial automation setup.