| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-9226 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-9226 |
D4N-9226
| Heilind Number: | OMID4N-9226 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-9226 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-9226, a high-performance limit switch designed for reliable operation in a variety of industrial environments. Constructed with a durable plastic housing and featuring a screw mount for easy installation, this switch is built to last. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance even in harsh conditions. The 2NC contact configuration and roller lever actuator provide precise and responsive control, while the operating force of 5N guarantees accurate operation. With a current rating of 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of applications. Trust the D4N-9226 for dependable and efficient switching in your operations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

