| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-922H |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 4.5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 2NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-922H |
D4N-922H
| Heilind Number: | OMID4N-922H |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-922H |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-922H, a durable and reliable limit switch designed for industrial applications. With a housing made of high-quality plastic and a screw mount for easy installation, this switch is built to withstand tough environments. Featuring a roller lever actuator and a contact configuration of 2NC, it ensures precise and efficient operation. The D4N-922H has a maximum operating temperature of 70 °C and a minimum of -30 °C, making it suitable for a wide range of settings. With a current rating of 10A at 120V and 2.5A at 125V, this switch offers high performance. Rated IP67 for dust and water resistance, it guarantees reliable functionality even in harsh conditions. Trust the D4N-922H for your limit switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

