| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-9231 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Plunger |
| Operating Force: | 6.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-9231 |
D4N-9231
| Heilind Number: | OMID4N-9231 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-9231 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-9231, a durable and reliable limit switch designed for industrial applications. Crafted with a tough plastic housing, it ensures longevity even in harsh environments. Featuring a screw mount and termination method, installation is quick and easy. With an IP67 rating, it offers dust and water resistance for added protection. The 2NC contact configuration and plunger actuator type provide precise control and accuracy. Operating at temperatures ranging from -30°C to 70°C, it performs flawlessly in extreme conditions. With a current rating of 10A at 120V and 2.5A at 125V, it can handle high power loads with ease. Trust the D4N-9231 for all your limit switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

