D4N-9232

Heilind Number:OMID4N-9232
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9232
ECAD Model:
3D Model

Description:

D4N-9232

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9232
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9232

Detailed Description

Introducing the D4N-9232, a durable and reliable limit switch designed for industrial applications. Constructed with high-quality plastic housing, this switch is built to withstand tough environments. Featuring a screw mount for easy installation, it ensures a secure fit in any setting. With a wide operating temperature range from -30°C to 70°C and an IP67 rating, it is suitable for use in both indoor and outdoor conditions. The 2NC contact configuration and plunger actuator type provide precise and accurate operation. With a maximum operating force of 6.5N, it offers consistent performance. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads with ease. Ideal for a variety of applications, the D4N-9232 is a versatile and dependable choice for your switching needs.