D4N-9262

Heilind Number:OMID4N-9262
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9262
ECAD Model:
3D Model

Description:

D4N-9262

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9262
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-9262

Detailed Description

The D4N-9262 is a robust and reliable limit switch designed for industrial applications. Featuring a durable plastic housing with a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance even in challenging conditions. The 2NC contact configuration and lever actuator type provide precise and accurate operation, while the low operating force of 5 N makes it suitable for a variety of machinery. Rated for 10 A at 120 V and 2.5 A at 125 V, it can handle high current loads with ease. Whether used in manufacturing, automation, or other settings, the D4N-9262 guarantees long-lasting durability and efficient functionality.