D4N-9A20

Heilind Number:OMID4N-9A20
Manufacturer:Omron Industrial
Manufacturer Number:D4N-9A20
ECAD Model:
3D Model

Description:

D4N-9A20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-9A20
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-9A20

Detailed Description

Introducing the D4N-9A20, a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing, this switch is built to withstand tough environments. Its screw mount and termination method ensure secure installation, while its IP67 rating guarantees protection against dust and water ingress. The 1NC/1NO contact configuration and roller lever actuator type provide versatile functionality for various automation systems. With a maximum operating temperature of 70°C and a minimum of -30°C, the D4N-9A20 is suitable for use in extreme conditions. Its 10A/2.5A current rating and 120V/125V voltage rating make it a powerful component for controlling circuitry. Ideal for industrial machinery and equipment, the D4N-9A20 is a reliable choice for limit switch applications.