| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-9A20R |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 1NC/1NO |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-9A20R |
D4N-9A20R
| Heilind Number: | OMID4N-9A20R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-9A20R |
| ECAD Model: |
Specifications
Detailed Description
The D4N-9A20R from Omron is a high-performance limit switch designed for industrial applications. Featuring a durable plastic housing and screw mount installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring reliable operation even in demanding conditions. The 1NC/1NO contact configuration and roller lever actuator provide versatile functionality for monitoring and controlling machinery. With a current rating of 10A at 120V and 2.5A at 125V, it is suitable for a wide range of power applications. The D4N-9A20R is part of the D4N series of limit switches, known for their quality and performance in industrial settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

